GBM001
vs
2040.0615
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CONQUER ELECTRONICS CO LTD
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
FAST
TIME LAG
Body Height
20 mm
9 mm
Body Length or Diameter
5.2 mm
8.5 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
12 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Packing Method
BOX
BAG
Pre-arcing Time-Min
30000 ms
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CCC; CSA; CUL; GR; IEC; ITU; TIA; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
2
HTS Code
8536.10.00.40
Samacsys Manufacturer
SCHURTER
JESD-609 Code
e3
Terminal Finish
TIN
Compare GBM001 with alternatives
Compare 2040.0615 with alternatives