GBL02-E3/51 vs GBL02-E3/22 feature comparison

GBL02-E3/51 Vishay Semiconductors

Buy Now Datasheet

GBL02-E3/22 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Package Description R-PSIP-T4 ROHS COMPLIANT, PLASTIC, CASE GBL, 4 PIN
Pin Count 4
Manufacturer Package Code CASE GBL
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 200 V 200 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PSIP-T4 R-PSIP-T4
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
Moisture Sensitivity Level 1

Compare GBL02-E3/51 with alternatives

Compare GBL02-E3/22 with alternatives