GBL02
vs
KBJ4D
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
RUGAO DACHANG ELECTRONIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
200 V
|
200 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
Non-rep Pk Forward Current-Max |
150 A
|
150 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
4 A
|
4 A
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Diode Element Material |
|
SILICON
|
|
|
|
Compare GBL02 with alternatives
Compare KBJ4D with alternatives