GBJ2502
vs
GBJ2502
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Not Recommended
Ihs Manufacturer
MOSPEC SEMICONDUCTOR CORP
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
200 V
200 V
Case Connection
ISOLATED
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1 V
Non-rep Pk Forward Current-Max
350 A
350 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
Output Current-Max
25 A
25 A
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Base Number Matches
1
4
Rohs Code
No
Package Description
GBJ, 4 PIN
Pin Count
4
Manufacturer Package Code
GBJ
HTS Code
8541.10.00.80
Samacsys Manufacturer
MCC
Diode Element Material
SILICON
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e0
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare GBJ2502 with alternatives
Compare GBJ2502 with alternatives