GBJ2502 vs GBJ2502 feature comparison

GBJ2502 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

GBJ2502 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.1 V
Non-rep Pk Forward Current-Max 350 A 350 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 4.2 A 4.2 A
Rep Pk Reverse Voltage-Max 100 V 200 V
Surface Mount NO NO
Base Number Matches 1 1
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PSFM-T4
Number of Terminals 4
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Reverse Current-Max 10 µA
Reverse Test Voltage 200 V
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare GBJ2502 with alternatives

Compare GBJ2502 with alternatives