GBJ20D vs GBJ2002-BP-HF feature comparison

GBJ20D Zowie Technology Corp

Buy Now Datasheet

GBJ2002-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Not Recommended
Ihs Manufacturer ZOWIE TECHNOLOGY CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 200 V 200 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.05 V
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 20 A 20 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount NO NO
Base Number Matches 2 1
Rohs Code Yes
Diode Element Material SILICON
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 5