GBJ1506 vs TS15P05G feature comparison

GBJ1506 Uniohm Corp

Buy Now Datasheet

TS15P05G Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer UNIOHM CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description GBJ, 4 PIN
Pin Count 4
Manufacturer Package Code GBJ
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 800 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.1 V
JESD-30 Code R-PSFM-T4 R-PSFM-T4
Non-rep Pk Forward Current-Max 240 A 240 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Rep Pk Reverse Voltage-Max 800 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 18
Samacsys Manufacturer Taiwan Semiconductor
Case Connection ISOLATED
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare GBJ1506 with alternatives

Compare TS15P05G with alternatives