GBB-5-R vs BK/GBB-5V feature comparison

GBB-5-R Eaton Corporation

Buy Now Datasheet

BK/GBB-5V Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic VERY FAST VERY FAST
Body Height 31.75 mm 32.82 mm
Body Length or Diameter 6.35 mm 6.76 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 6x32mm
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Reference Standard CSA, UL CSA; UL
Terminal Finish Nickel (Ni) TIN
Base Number Matches 5 1
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A
JESD-609 Code e3
Mounting Feature THROUGH HOLE
Packing Method BOX
Rated Voltage(AC) 250 V
Rated Voltage(DC) 125 V
Surface Mount NO
Terminal Shape PIN WIRE

Compare GBB-5-R with alternatives

Compare BK/GBB-5V with alternatives