GB201Z470ZN6N vs GH011Z470ZN6N feature comparison

GB201Z470ZN6N Kyocera AVX Components

Buy Now Datasheet

GH011Z470ZN6N Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0202 , 0202
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.178 mm 0.178 mm
Length 0.508 mm 0.381 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK WAFFLE PACK
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0202 0202
Surface Mount YES YES
Temperature Characteristics Code X7S X7S
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Finish Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.508 mm 0.381 mm
Base Number Matches 1 1

Compare GB201Z470ZN6N with alternatives

Compare GH011Z470ZN6N with alternatives