GB15AV-XB
vs
YB215CWCPG01-5D12-HB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES OF AMERICA INC
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Samacsys Manufacturer
NKK Switches
Actuator Length
0.13 inch
Actuator Material
POLYACETAL
Actuator Travel
1.1 mm
3 mm
Actuator Type
PLUNGER
PUSHBUTTON
Body Breadth
7.4 mm
Body Height
11.36 mm
24.5 mm
Body Length or Diameter
5.3 mm
18 mm
Bushing Diameter
0.157 inch
Bushing Length
0.063 inch
0.288 inch
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@28VAC
Contact (AC) Max Rating R Load
0.014A@28VAC
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
0.014 A
Contact Current(DC)-Max
0.014 A
0.014 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact (DC) Max Rating R Load
0.014A@28VDC
0.014A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.08 mΩ
0.1 mΩ
Contact Voltage(AC)-Max
28 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
500VAC V
1000VAC V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD
GOLD
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Illumination
NON-ILLUMINATED
AMBER LED
Insulation Resistance
500000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
e3
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
PANEL MOUNT
Operating Force-Max
1.7 N
1.5 N
Operating Temperature-Max
85 °C
50 °C
Operating Temperature-Min
-30 °C
-25 °C
PCB Hole Count
5
Solderability
HAND/WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
MINIATURE SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD
Tin (Sn)
Terminal Length
0.102 inch
0.288 inch
Terminal Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Termination Type
SOLDER
QUICK CONNECT/SOLDER
Base Number Matches
1
1
Additional Feature
STANDARD: UL
Bushing Type
M16P1
Contact Timing
BREAK-BEFORE-MAKE
Sealing
EPOXY TERMINAL SEALED; IP65
Compare GB15AV-XB with alternatives
Compare YB215CWCPG01-5D12-HB with alternatives