GB151Z560MA6N
vs
GH201Z560MA6N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0202
, 0202
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.20
8532.23.00.20
Capacitance
0.000056 µF
0.000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.178 mm
0.178 mm
JESD-609 Code
e4
e4
Length
0.381 mm
0.508 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
WAFFLE PACK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0202
0202
Surface Mount
YES
YES
Temperature Characteristics Code
X7S
X7S
Temperature Coefficient
22% ppm/°C
22% ppm/°C
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.381 mm
0.508 mm
Base Number Matches
1
1
Compare GB151Z560MA6N with alternatives
Compare GH201Z560MA6N with alternatives