GALI-55+
vs
GALI-52
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MINI-CIRCUITS
MINI-CIRCUITS
Package Description
TO-243
TO-243
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17 dB
16 dB
Input Power-Max (CW)
13 dBm
13 dBm
JESD-609 Code
e2
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
4000 MHz
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-45 °C
-45 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
4.3 V
4.4 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN SILVER OVER NICKEL
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
1.4
Base Number Matches
3
3
HTS Code
8542.33.00.01
Compare GALI-55+ with alternatives
Compare GALI-52 with alternatives