GALI-55+
vs
GALI-21+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MINI-CIRCUITS
MINI-CIRCUITS
Package Description
TO-243
TO-243
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Mini-Circuits
Mini-Circuits
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
17 dB
11.5 dB
Input Power-Max (CW)
13 dBm
15 dBm
JESD-609 Code
e2
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
4000 MHz
8000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-45 °C
-45 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
4.3 V
3.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
TIN SILVER OVER NICKEL
TIN SILVER OVER NICKEL
VSWR-Max
1.5
2.5
Base Number Matches
3
3
Compare GALI-55+ with alternatives
Compare GALI-21+ with alternatives