GALI-19+
vs
RF2317
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MINI-CIRCUITS
|
RF MICRO DEVICES INC
|
Package Description |
SOT-89, 3 PIN
|
ROHS COMPLIANT, CJ2BAT0, 16/12 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
5A991.G
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
9.6 dB
|
13.5 dB
|
Input Power-Max (CW) |
15 dBm
|
18 dBm
|
JESD-609 Code |
e2
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
16
|
Operating Frequency-Max |
7000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
SOP16,.25
|
Power Supplies |
3.6 V
|
8.7 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - annealed
|
VSWR-Max |
2.3
|
20
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.33.00.01
|
Supply Current-Max |
|
220 mA
|
Technology |
|
GAAS
|
|
|
|
Compare GALI-19+ with alternatives
Compare RF2317 with alternatives