GAL26V12C-15LP
vs
PALCE26V12H-15PI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
VANTIS CORP
Part Package Code
DIP
Package Description
PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
55.5 MHz
50 MHz
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
Length
34.671 mm
Number of Dedicated Inputs
12
14
Number of I/O Lines
12
12
Number of Inputs
26
Number of Outputs
12
Number of Product Terms
122
Number of Terminals
28
28
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 12 I/O
14 DEDICATED INPUTS, 12 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Compare GAL26V12C-15LP with alternatives
Compare PALCE26V12H-15PI with alternatives