GAL22V10D-15QP vs 5962-8984105LX feature comparison

GAL22V10D-15QP Lattice Semiconductor Corporation

Buy Now Datasheet

5962-8984105LX Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description PLASTIC, DIP-24 0.300 INCH, CERDIP-24
Pin Count 24
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 10 MACROCELLS; SHARED INPUT/CLOCK 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE
Clock Frequency-Max 55.5 MHz 83 MHz
JESD-30 Code R-PDIP-T24 R-GDIP-T24
JESD-609 Code e0
Length 31.75 mm 32 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 24 24
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD FLASH PLD
Propagation Delay 15 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code 3A001.A.2.C

Compare GAL22V10D-15QP with alternatives

Compare 5962-8984105LX with alternatives