GAL22V10-25LJ vs PALCE22V10H-25JI/4 feature comparison

GAL22V10-25LJ Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE22V10H-25JI/4 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 QCCJ,
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS
Architecture PAL-TYPE
Clock Frequency-Max 33.3 MHz 33.3 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.5062 mm 11.5062 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Number of Terminals 28 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 4

Compare GAL22V10-25LJ with alternatives