GAL20V8QS-25LVC
vs
PALCE20V8L-25PC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Package Description
QCCJ, LDCC28,.5SQ
0.300 INCH, PLASTIC, DIP-24
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
37 MHz
37 MHz
JESD-30 Code
S-PQCC-J28
R-PDIP-T24
JESD-609 Code
e0
e0
Length
11.48 mm
31.75 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
8
8
Number of Inputs
20
20
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
28
24
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 8 I/O
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC28,.5SQ
DIP24,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.826 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.48 mm
7.62 mm
Base Number Matches
3
1
Part Package Code
DIP
Pin Count
24
Compare GAL20V8QS-25LVC with alternatives
Compare PALCE20V8L-25PC with alternatives