GAL20V8QS-20LNC
vs
ATF20V8B-15JI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ATMEL CORP
Part Package Code
DIP
LCC
Package Description
DIP,
PLASTIC, MS-018AB, LCC-28
Pin Count
24
28
Reach Compliance Code
unknown
compliant
Additional Feature
8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
8 MACROCELLS
Clock Frequency-Max
37 MHz
45 MHz
JESD-30 Code
R-PDIP-T24
S-PQCC-J28
Length
31.915 mm
11.5062 mm
Number of Dedicated Inputs
12
12
Number of I/O Lines
8
8
Number of Terminals
24
28
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
12 DEDICATED INPUTS, 8 I/O
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
EE PLD
FLASH PLD
Propagation Delay
20 ns
15 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.5062 mm
Base Number Matches
3
1
Rohs Code
No
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
JESD-609 Code
e0
Moisture Sensitivity Level
2
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Compare ATF20V8B-15JI with alternatives