GAL20V8B-25QPN vs PALCE20V8Q-25PI/4 feature comparison

GAL20V8B-25QPN Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE20V8Q-25PI/4 Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, DIP-24 0.300 INCH, SKINNY, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 37 MHz 37 MHz
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e3 e0
Length 31.75 mm 30.734 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Additional Feature USE GAL DEVICES FOR NEW DESIGNS

Compare GAL20V8B-25QPN with alternatives

Compare PALCE20V8Q-25PI/4 with alternatives