GAL20V8AS-12HC1J vs GAL20V8AS-10HC1J feature comparison

GAL20V8AS-12HC1J STMicroelectronics

Buy Now Datasheet

GAL20V8AS-10HC1J STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Additional Feature PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD; POWER-UP RESET PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 48.5 MHz 58.8 MHz
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.5062 mm 11.5062 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.5062 mm
Base Number Matches 1 1

Compare GAL20V8AS-12HC1J with alternatives

Compare GAL20V8AS-10HC1J with alternatives