GAL20V8A-25LP vs PALCE20V8Q-25PI/4 feature comparison

GAL20V8A-25LP Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE20V8Q-25PI/4 Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description PLASTIC, DIP-24 0.300 INCH, SKINNY, PLASTIC, DIP-24
Pin Count 24 24
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK USE GAL DEVICES FOR NEW DESIGNS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 37 MHz 37 MHz
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.855 mm 30.734 mm
Number of Dedicated Inputs 12 12
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Organization 12 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3

Compare GAL20V8A-25LP with alternatives

Compare PALCE20V8Q-25PI/4 with alternatives