GAL20V8-25QNC vs PALCE20V8H-25PC feature comparison

GAL20V8-25QNC National Semiconductor Corporation

Buy Now Datasheet

PALCE20V8H-25PC Vantis Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP VANTIS CORP
Package Description DIP, DIP24,.3 0.300 INCH, SKINNY, PLASTIC, DIP-24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 37 MHz 40 MHz
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.915 mm
Number of Dedicated Inputs 12 14
Number of I/O Lines 8 8
Number of Inputs 20 20
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 24 24
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 12 DEDICATED INPUTS, 8 I/O 14 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 25 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 3

Compare GAL20V8-25QNC with alternatives