GAL16V8ZD-15QJ
vs
GAL16V8D-15LJI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-20
PLASTIC, LCC-20
Pin Count
20
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
40 MHz
45.5 MHz
JESD-30 Code
S-PQCC-J20
S-PQCC-J20
JESD-609 Code
e0
e0
Length
8.9662 mm
8.9662 mm
Moisture Sensitivity Level
1
1
Number of Dedicated Inputs
7
8
Number of I/O Lines
8
8
Number of Inputs
15
18
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
7 DEDICATED INPUTS, 8 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC20,.4SQ
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8.9662 mm
8.9662 mm
Base Number Matches
1
1
Pbfree Code
No
ECCN Code
EAR99
Compare GAL16V8ZD-15QJ with alternatives
Compare GAL16V8D-15LJI with alternatives