GAL16V8D-10QPN vs PALCE16V8H-10PI feature comparison

GAL16V8D-10QPN Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE16V8H-10PI Vantis Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP VANTIS CORP
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Architecture PAL-TYPE
Clock Frequency-Max 66.7 MHz 66.6 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3
Length 26.162 mm
Number of Dedicated Inputs 8 10
Number of I/O Lines 8 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O 10 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare GAL16V8D-10QPN with alternatives

Compare PALCE16V8H-10PI with alternatives