GAL16V8A-15LP vs PALCE16V8H-15PI feature comparison

GAL16V8A-15LP Lattice Semiconductor Corporation

Buy Now Datasheet

PALCE16V8H-15PI Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code DIP
Package Description PLASTIC, DIP-20 DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 45.5 MHz 45.5 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 26.125 mm 26.416 mm
Moisture Sensitivity Level 1
Number of Dedicated Inputs 8 8
Number of I/O Lines 8 8
Number of Inputs 18 18
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3

Compare GAL16V8A-15LP with alternatives