GACE101M25V8X10.2TR13
vs
EMZA6R3ADA101MF61G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
UNITED CHEMI-CON INC
|
Package Description |
CHIP
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.0020
|
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
ESR |
2320 mΩ
|
360 mΩ
|
Leakage Current |
0.025 mA
|
0.0063 mA
|
Manufacturer Series |
GACE
|
MZA
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
TR, 13 INCH
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
6.3 V
|
Ripple Current |
180 mA
|
240 mA
|
Size Code |
3933
|
2826
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.14
|
0.26
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ
|
Dielectric Material |
|
ALUMINUM (WET)
|
Height |
|
5.8 mm
|
JESD-609 Code |
|
e6
|
Length |
|
7.2 mm
|
Number of Terminals |
|
2
|
Package Style |
|
SMT
|
Series |
|
MZA
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Width |
|
6.6 mm
|
|
|
|
Compare GACE101M25V8X10.2TR13 with alternatives
Compare EMZA6R3ADA101MF61G with alternatives