GA534330F25GKT vs HG532330F25HKT feature comparison

GA534330F25GKT CTS Corporation

Buy Now Datasheet

HG532330F25HKT CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP CTS CORP
Package Description ROHS COMPLIANT PACKAGE-4 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature AT-CUT; TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4 e4
Load Capacitance 8 pF 8 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare GA534330F25GKT with alternatives

Compare HG532330F25HKT with alternatives