GA532F16033ISR vs ABM3-16.000MHZ-S-R050-B-4-Y-T feature comparison

GA532F16033ISR CTS Corporation

Buy Now Datasheet

ABM3-16.000MHZ-S-R050-B-4-Y-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CTS CORP ABRACON LLC
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT; AEC-Q200; TR, 7 INCH TAPE AND REEL
Aging 5 PPM/YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 16 MHz 16 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Pbfree Code No
Package Description ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN

Compare GA532F16033ISR with alternatives

Compare ABM3-16.000MHZ-S-R050-B-4-Y-T with alternatives