GA1206Y104JXAAT31G vs VJ1206Y104JXAAR feature comparison

GA1206Y104JXAAT31G Vishay Intertechnologies

Buy Now Datasheet

VJ1206Y104JXAAR Vishay Vitramon

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 1206 , 1206
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.7 mm 1.7 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
150 °C 150 °C
-55 °C -55 °C
SMT SMT
TR, PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 11.25/13 INCH
5% 5%
50 V 50 V
AEC-Q200
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 2
Yes
1206
RECTANGULAR PACKAGE

Compare GA1206Y104JXAAT31G with alternatives

Compare VJ1206Y104JXAAR with alternatives