GA10-393K
vs
GA10-393KLF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
GOWANDA ELECTRONICS CORP
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Tubular
|
Tubular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.76 Ω
|
0.76 Ω
|
Inductance-Nom (L) |
390 µH
|
390 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e1
|
Lead Diameter |
0.813 mm
|
0.813 mm
|
Lead Length |
31.75 mm
|
31.75 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
6.604 mm
|
6.604 mm
|
Package Length |
16.002 mm
|
16.002 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 12 Inch
|
TR, 12 Inch
|
Rated Current-Max |
0.000605 A
|
0.000605 A
|
Self Resonance Frequency |
1.3 MHz
|
1.3 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare GA10-393K with alternatives
Compare GA10-393KLF with alternatives