G8P-1CTP12VDC vs 5-1833002-0 feature comparison

G8P-1CTP12VDC OMRON Corporation

Buy Now Datasheet

5-1833002-0 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Total Weight 15713.4955
Category CO2 Kg 5.7
CO2 89566.92435
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-38-2, 7440-41-7, 7440-43-9, 7440-48-4, 7439-92-1, 7439-97-6, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Body Breadth 12.7 mm
Body Height 15.7 mm
Body Length or Diameter 29 mm
Coil Current(DC)-Max 0.033 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 400 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 360 Ω
Coil Voltage(DC)-Max 12 V
Coil Voltage-Nom 12 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 4000VA@400VAC
Contact (AC) Max Rating R Load 16A@400VAC
Contact Current(AC)-Max 12 A
Contact Current(DC)-Max 12 A
Contact Voltage(AC)-Max 400 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Mounting Feature PANEL MOUNT
Number of Terminals 8
Operate Time 8 ms
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method BOX
Physical Dimension 29mm X 12.7mm X 15.7mm
Reference Standard VDE
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT
Release Time 6 ms
Surface Mount NO
Terminal Length 0.003599187198374397 inch
Termination Type SOLDER/QUICK CONNECT
Weight 14 g

Compare G8P-1CTP12VDC with alternatives

Compare 5-1833002-0 with alternatives