G8P-1C4TP-DC12
vs
G8P-1C2T-F12VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
|
Body Breadth |
27.5 mm
|
|
Body Height |
28.3 mm
|
|
Body Length or Diameter |
31.9 mm
|
|
Coil Current(DC)-Max |
0.077 A
|
|
Coil Operate Voltage(DC) |
9 V
|
|
Coil Power |
900 mW
|
|
Coil Release Voltage(DC) |
1.2 V
|
|
Coil Resistance |
155 Ω
|
|
Coil Voltage(DC)-Max |
12 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
|
Contact Current(AC)-Max |
10 A
|
|
Contact Current(DC)-Max |
20 A
|
|
Contact (DC) Max Rating R Load |
20A@28VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operate Time |
15 ms
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Physical Dimension |
31.9mm x 27.5mm x 28.3mm
|
|
Reference Standard |
CSA; UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
SPDT
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
QUICK CONNECT
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G8P-1C4TP-DC12 with alternatives
Compare G8P-1C2T-F12VDC with alternatives