G8P-1C2T-F-DC5
vs
RT214005F
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
|
Body Breadth |
27.7 mm
|
12.7 mm
|
Body Height |
28.3 mm
|
15.7 mm
|
Body Length or Diameter |
32 mm
|
29 mm
|
Coil Current(DC)-Max |
0.185 A
|
0.08 A
|
Coil Operate Voltage(DC) |
3.75 V
|
3.5 V
|
Coil Power |
900 mW
|
400 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
27 Ω
|
62 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
|
Contact Current(AC)-Max |
10 A
|
|
Contact Current(DC)-Max |
20 A
|
|
Contact (DC) Max Rating R Load |
20A@28VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
AC/DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Physical Dimension |
32mm x 27.7mm x 28.3mm
|
29mm X 12.7mm X 15.7mm
|
Reference Standard |
CSA; UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
6 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
Sealing |
|
FLUX FREE SEALED
|
|
|
|
Compare G8P-1C2T-F-DC5 with alternatives
Compare RT214005F with alternatives