G8P-1A4P-DC110
vs
G8P-1A4TP110VDC
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.50
|
|
Body Breadth |
27.7 mm
|
|
Body Height |
20.1 mm
|
|
Body Length or Diameter |
32.1 mm
|
|
Coil Current(DC)-Max |
0.009 A
|
|
Coil Operate Voltage(DC) |
82.5 V
|
|
Coil Power |
900 mW
|
|
Coil Release Voltage(DC) |
11 V
|
|
Coil Resistance |
12400 Ω
|
|
Coil Voltage(DC)-Max |
110 V
|
|
Coil/Input Supply Type |
DC
|
|
Contact (AC) Max Rating R Load |
30A@250VAC
|
|
Contact Current(AC)-Max |
30 A
|
|
Contact Current(DC)-Max |
20 A
|
|
Contact (DC) Max Rating R Load |
20A@28VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
AC/DC
|
|
Electrical Life |
100000 Cycle(s)
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operate Time |
15 ms
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Physical Dimension |
32.1mm x 27.7mm x 20.1mm
|
|
Reference Standard |
CSA; UL; VDE
|
|
Relay Action |
MOMENTARY
|
|
Relay Function |
SPST
|
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
10 ms
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G8P-1A4P-DC110 with alternatives
Compare G8P-1A4TP110VDC with alternatives