G8278021401 vs 803-93-080-10-001 feature comparison

G8278021401 Amphenol Corporation

Buy Now Datasheet

803-93-080-10-001 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP PRECI-DIP SA
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL (50) GOLD
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) Tin/Lead (Sn/Pb)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0
Base Number Matches 1 2
Rohs Code No
Contact Material NOT SPECIFIED

Compare G8278021401 with alternatives