G8276820002
vs
AF2D-68-G-CMS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AMPHENOL CORP
ANTELEC
Reach Compliance Code
unknown
unknown
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
GOLD FLASH
Contact Finish Termination
TIN LEAD (100) OVER NICKEL (50)
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
68
68
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Additional Feature
TOP ENTRY
Contact Material
PHOSPHOR BRONZE
Compare G8276820002 with alternatives
Compare AF2D-68-G-CMS with alternatives