G8273811410 vs 399-43-138-10-003000 feature comparison

G8273811410 Amphenol Corporation

Buy Now Datasheet

399-43-138-10-003000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP MILL-MAX MFG CORP
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) Tin (Sn)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Mill-Max
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare G8273811410 with alternatives

Compare 399-43-138-10-003000 with alternatives