G8272510011 vs ESQT-125-03-FM-S-309 feature comparison

G8272510011 Amphenol Corporation

Buy Now Datasheet

ESQT-125-03-FM-S-309 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP SAMTEC INC
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 4.5 A

Compare G8272510011 with alternatives

Compare ESQT-125-03-FM-S-309 with alternatives