G8272410011 vs SSM-124-L-SV-BE-LC feature comparison

G8272410011 Amphenol Corporation

Buy Now Datasheet

SSM-124-L-SV-BE-LC Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP SAMTEC INC
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD (10)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Additional Feature BOTTOM ENTRY
Contact Material PHOSPHOR BRONZE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5.2 A

Compare G8272410011 with alternatives

Compare SSM-124-L-SV-BE-LC with alternatives