G8271021401 vs D01-9680501 feature comparison

G8271021401 Amphenol Corporation

Buy Now Datasheet

D01-9680501

Part not found

Search for D01-9680501
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 10
UL Flammability Code 94V-0
Base Number Matches 1

Compare G8271021401 with alternatives