G825096212 vs 10072354-S01-X48LFA feature comparison

G825096212 Amphenol Corporation

Buy Now Datasheet

10072354-S01-X48LFA Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination TIN LEAD (100) OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material COPPER ALLOY

Compare G825096212 with alternatives

Compare 10072354-S01-X48LFA with alternatives