G8232820 vs 79289-428HLF feature comparison

G8232820 Amphenol Corporation

Buy Now Datasheet

79289-428HLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL TIN (100) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER
Total Number of Contacts 28 28
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Additional Feature POLARIZED
Contact Material NOT SPECIFIED

Compare G8232820 with alternatives

Compare 79289-428HLF with alternatives