G809A207032 vs G827A702 feature comparison

G809A207032 Amphenol Corporation

Buy Now Datasheet

G827A702 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 70 70
UL Flammability Code 94V-0 94V-0
Base Number Matches 13 1

Compare G809A207032 with alternatives

Compare G827A702 with alternatives