G809A108642 vs SFMC-143-L1-SM-D feature comparison

G809A108642 Amphenol Corporation

Buy Now Datasheet

SFMC-143-L1-SM-D Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP SAMTEC INC
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER NICKEL (50) GOLD (30)
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 86 86
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Description 86 Position, .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Samacsys Manufacturer SAMTEC
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 1429.83
Category CO2 Kg 3.7
CO2 5290.371
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 54
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Additional Feature LOW INSERTION FORCE
Contact Material PHOSPHOR BRONZE

Compare G809A108642 with alternatives

Compare SFMC-143-L1-SM-D with alternatives