G809A106822
vs
HLE-134-02-G-DV-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
SAMTEC INC
Reach Compliance Code
unknown
not_compliant
Body/Shell Style
SOCKET
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
GOLD (20)
Contact Finish Termination
TIN LEAD (100) OVER NICKEL (50)
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
1.27 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
68
68
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BEAM CONTACT
Board Mounting Option
PEG
Body Breadth
0.2 inch
Body Depth
0.144 inch
Body Length
3.4 inch
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Empty Shell
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Number Of PCB Rows
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.05 mm
Plating Thickness
20u inch
Rated Current (Signal)
4.1 A
Reference Standard
UL
Compare G809A106822 with alternatives
Compare HLE-134-02-G-DV-A with alternatives