G7L-1A-TJ-CB-AC100/120
vs
G7L-1A-T-CB-AC100/120
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
14 Weeks
Additional Feature
COIL OPERATE VOLTAGE(AC): 75 V , COIL RELEASE VOLTAGE(AC): 18 V
COIL OPERATE VOLTAGE(AC): 75 V , COIL RELEASE VOLTAGE(AC): 18 V
Body Breadth
33.5 mm
33.5 mm
Body Height
53 mm
53 mm
Body Length or Diameter
52.5 mm
52.5 mm
Coil Current(AC)-Max
0.02 A
0.021 A
Coil Power
2500 mW
2500 mW
Coil Resistance
5260 Ω
5260 Ω
Coil Voltage(AC)-Max
120 V
120 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
30A@220VAC
30A@220VAC
Contact Current(AC)-Max
30 A
30 A
Contact Voltage(AC)-Max
220 V
220 V
Contact/Output Supply Type
AC
AC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
30 ms
30 ms
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-25 °C
Physical Dimension
52.5mm x 33.5mm x 53mm
52.5mm x 33.5mm x 53mm
Reference Standard
CE; CSA; TUV; UL
CE; CSA; TUV; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
30 ms
30 ms
Surface Mount
NO
NO
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare G7L-1A-TJ-CB-AC100/120 with alternatives
Compare G7L-1A-T-CB-AC100/120 with alternatives