G7J-2A2B-B-W1-AC100/120
vs
G7J-3A1B-PZ-AC100/120
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.75
8536.49.00.75
Factory Lead Time
1 Week, 2 Days
Additional Feature
COIL OPERATE VOLTAGE(AC): 90V, COIL OPERATE VOLTAGE(AC): 18V
COIL OPERATE VOLTAGE(AC): 90V, COIL OPERATE VOLTAGE(AC): 18V
Body Breadth
34.5 mm
33.5 mm
Body Height
64 mm
51 mm
Body Length or Diameter
51.5 mm
51.5 mm
Coil Current(AC)-Max
0.022 A
0.022 A
Coil Power
2600 mW
2600 mW
Coil Voltage(AC)-Max
120 V
120 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
25A@250VAC
25A@250VAC
Contact Current(AC)-Max
25 A
25 A
Contact Current(DC)-Max
25 A
25 A
Contact (DC) Max Rating R Load
25A@125VDC
25A@125VDC
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
125 V
125 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operate Time
50 ms
50 ms
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-25 °C
Physical Dimension
51.5mm x 34.5mm x 64mm
51.5mm x 33.5mm x 51mm
Reference Standard
CE; CSA; UL
CE; CSA; UL
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PST
4PST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
50 ms
50 ms
Surface Mount
NO
NO
Termination Type
SCREW
SOLDER
Base Number Matches
1
1
Compare G7J-2A2B-B-W1-AC100/120 with alternatives
Compare G7J-3A1B-PZ-AC100/120 with alternatives