G7J-2A2B-B-AC100/120 vs G7J-4A-TZ-W1-AC100/120 feature comparison

G7J-2A2B-B-AC100/120 OMRON Corporation

Buy Now Datasheet

G7J-4A-TZ-W1-AC100/120 OMRON Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.75 8536.49.00.75
Additional Feature COIL OPERATE VOLTAGE(AC): 90 V; COIL RELEASE VOLTAGE(AC): 18 V COIL OPERATE VOLTAGE(AC): 90V, COIL OPERATE VOLTAGE(AC): 18V
Body Breadth 34.5 mm 34.5 mm
Body Height 64 mm 54.8 mm
Body Length or Diameter 51.5 mm 51.5 mm
Coil Current(AC)-Max 0.022 A 0.022 A
Coil Power 2600 mW 2600 mW
Coil Voltage(AC)-Max 120 V 120 V
Coil/Input Supply Type AC AC
Contact (AC) Max Rating R Load 25A@250VAC 25A@250VAC
Contact Current(AC)-Max 25 A 25 A
Contact Current(DC)-Max 25 A 25 A
Contact (DC) Max Rating R Load 25A@125VDC 25A@125VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 125 V 125 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 50 ms 50 ms
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Physical Dimension 51.5mm x 34.5mm x 64mm 51.5mm x 34.5mm x 54.8mm
Reference Standard CSA; UL CE; CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function 4PST 4PST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 50 ms 50 ms
Surface Mount NO NO
Termination Type SCREW QUICK CONNECT
Base Number Matches 1 1

Compare G7J-2A2B-B-AC100/120 with alternatives

Compare G7J-4A-TZ-W1-AC100/120 with alternatives