G7J-2A2B-B-AC100/120
vs
G7J-2A2B-T-AC100/120
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.75
|
8536.49.00.75
|
Additional Feature |
COIL OPERATE VOLTAGE(AC): 90 V; COIL RELEASE VOLTAGE(AC): 18 V
|
COIL OPERATE VOLTAGE(AC): 90 V; COIL RELEASE VOLTAGE(AC): 18 V
|
Body Breadth |
34.5 mm
|
34.5 mm
|
Body Height |
64 mm
|
54.8 mm
|
Body Length or Diameter |
51.5 mm
|
51.5 mm
|
Coil Current(AC)-Max |
0.022 A
|
0.022 A
|
Coil Power |
2600 mW
|
2600 mW
|
Coil Voltage(AC)-Max |
120 V
|
120 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
25A@250VAC
|
25A@250VAC
|
Contact Current(AC)-Max |
25 A
|
25 A
|
Contact Current(DC)-Max |
25 A
|
25 A
|
Contact (DC) Max Rating R Load |
25A@125VDC
|
25A@125VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
125 V
|
125 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
50 ms
|
50 ms
|
Operating Temperature-Max |
60 °C
|
60 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Physical Dimension |
51.5mm x 34.5mm x 64mm
|
51.5mm x 34.5mm x 54.8mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PST
|
4PST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
50 ms
|
50 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SCREW
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
|
|
|
Compare G7J-2A2B-B-AC100/120 with alternatives
Compare G7J-2A2B-T-AC100/120 with alternatives